Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 Volt AC 127x127x38mm Ball Bearing Axial Fan with Terminals 140 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN
Slashed Prices - Limited Quantity

$19.95 ea

4 ship on Jun. 2
More Available – 5 weeks


  • Jameco Part no.: 2290367
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108-7(S-1)120BT
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $14.95

Request a Large Quantity Quote

120 Volt AC 127mm Ball Bearing Axial Fan with Terminals 140 CFM

Specifications

  • Voltage: 110/120 volts AC @ 50/60 Hz
  • Size (L x W x D): 127 mm x 127 mm X 38 mm
  • Air flow: 115/140 CFM
  • Bearing type: Ball
  • Current: 260 /240 mA
  • Power: 24/23 watts
  • Motor: Shade pole motor, impedance protected
  • Agency approvals: UL, CSA, TUV, CE
  • Noise: 44/47 dBA
  • Connections: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm127
Width - mm127
Depth - mm38
Air Flow (CFM)140
BearingBall
Current (mA)240
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)47
Connection (Leads)Terminals
Power (Watts)23


Report a problem
Suggest a product