Piezo Buzzer 12 VDC 5 mA White 100 dBA PC Mount

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA

$1.49 ea

998 ship on Sep. 18


  • Jameco Part no.: 2290431
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PS1205
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.29
50+ $1.09
100+ $0.95

Request a Large Quantity Quote

Piezo Buzzer 12 VDC 5 mA White 100 dBA PC Mount

Specifications

  • Model #: PS-1205
  • Rating: 12 VDC @ 5 mA (max.)
  • Length: 32 mm
  • Diameter: 23 mm
  • Thickness: 6.5 mm
  • Color: White
  • Sound output: 100 dBA
  • PC mount


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product