Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual Output 133W Enclosed Switching Power Supply 12 VDC 3700mA and 24 VDC 3700mA (Unboxed)

You may also like:
RD-125-1224 RD-125-1224
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A
New Product

$22.95 ea

4 ship on May. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 2290503
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RD-125-1224-UNBOXED
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $22.95
10+ $20.95

Request a Large Quantity Quote

133.2W AC/DC Enclosed Switching Power Supply Dual Channel Output (unboxed)

Channel 1: 12 Volts DC @ 3.7 Amps
Channel 2: 24 Volts DC @ 3.7 Amps

Specifications

  • Units are from a bulk case, so they are not individually boxed. For individually boxed RD-125-1224 unit, see P/N: 2106124.
  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3.7
Maximum Output Power (W)133.2
FamilyRD-125
Additional Output Voltages (VDC)24
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
ColorSilver
TypeSwitch Selectable
StyleMultiple Output
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)3.7 A
Output Voltage (Channel 2)24 VDC
Output Current (Channel 2)3.7 A


Report a problem
Suggest a product