Rocker Switch SPST-NO 16A 250VAC Panel Mount Snap-In

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2

$1.95 ea

660 ship on Dec. 9


  • Jameco Part no.: 2290511
  • Manufacturer: Bulgin
  • Manufacturer no.: H8601VBBR
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Rocker Switch SPST-NO 16A 250VAC Panel Mount Snap-In

Specifications

  • Series: 8600
  • Circuit: SPST-NO (single pole single throw - normally open)
  • Switch Function: OFF-(ON); OFF-MOM; OFF-Momentary
  • Current Rating (Amps): 16A (AC)
  • Voltage Rating - AC: 250V
  • Actuator Type: Concave (Curved)
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Mounting Type: Panel Mount, Snap-In
  • Termination Style: Quick Connect - 0.187" (4.7mm)
  • Panel Cutout Dimensions: Rectangular - 19.30mm x 12.90mm


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating16 @ 125 VAC
Actuator TypeCurved Rocker
Body ColorBlack
Color - Actuator/CapRed
Termination Style0.187" Quick Connect
Length (inch)0.83
Width (inch)0.59
Depth (inch)0.76
Height (inch)0.08
Mounting StylePanel Mount, Snap-in
IP Ratingnone
Actuator Length (inch)0.14
Lead Spacing A (inch)0.27


Report a problem
Suggest a product