IC LT43561DE-1# 4-to-80V 4A Surge Stopper Protecting High Voltage Transients

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05ACZ 78L05ACZ
7809T 7809T
Clearance

$4.49 ea

10% discount applied in cart

254 ship on Apr. 12


  • Jameco Part no.: 2290639
  • Manufacturer: Analog Devices
  • Manufacturer no.: LT4356IDE-1#PBF
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
1+ $4.49
10+ $2.95
100+ $2.49
250+ $2.25

Request a Large Quantity Quote

Surge Stopper 4V to 80V DFN-12 SMT

Features

  • Stops High Voltage Surges
  • Adjustable Output Clamp Voltage
  • Overcurrent Protection
  • Wide Operation Range: 4V to 80V
  • Reverse Input Protection to -60V

Specifications

  • Product: Industrial Protection Devices
  • Type: Surge Stopper
  • Voltage Rating: 4 V to 80 V
  • Current Rating: 7 uA
  • Mounting: SMD/SMT
  • Package: DFN-12
  • Operating Temperature: 0 to +70°C
  • Height: 0.75 mm
  • Length: 4 mm
  • Width: 3 mm


Report a problem
Suggest a product
Specification Value
PackageDFN-12 (SMD)


Report a problem
Suggest a product