Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

IC LTC1473IGN#PBF 4.75-to-35V 100mAV Dual Power Manages & Switches DC Power

You may also like:
UC3901N UC3901N
LM334Z LM334Z
M4T28-BR12SH1 M4T28-BR12SH1
LM2907N-8/NOPB LM2907N-8/NOPB
LM334Z/TRPBE LM334Z/TRPBE
M4T32-BR12SH1 M4T32-BR12SH1
Clearance

$6.95 ea

10% discount applied in cart

223 ship on Dec. 4


  • Jameco Part no.: 2290647
  • Manufacturer: Analog Devices
  • Manufacturer no.: LTC1473IGN#PBF
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $4.95
100+ $4.49

Request a Large Quantity Quote

Dual PowerPath™ Switch Driver SSOP-16

Features

  • Power Path Management for Systems with Multiple DC Sources
  • All N-Channel Switching to Reduce Power Losses and System Cost
  • Switches and Isolates Sources Up to 30V
  • Adaptive High Voltage Step-Up Regulator for N-Channel Gate Drive
  • Capacitor Inrush and Short-Circuit Current Limited
  • User-Programmable Timer to Limit Switch Dissipation
  • Small Footprint: 16-Pin Narrow SSOP

Specifications

  • Type: Source Selector Switch
  • FET Type: N-Channel
  • Ratio - Input: Output: 3:1
  • Internal Switch(s): No
  • Delay Time - ON: 22µs
  • Delay Time - OFF: 1µs
  • Current - Supply: 100µA
  • Voltage - Supply: 4.75V to 30V
  • Applications: Handheld/Mobile Devices
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: 16-SSOP (0.154", 3.90mm Width)

Applications

  • Notebook Computers
  • Portable Instruments
  • Handi-Terminals
  • Portable Medical Equipment
  • Portable Industrial Control Equipment


Report a problem
Suggest a product
Specification Value
Supplier PackageSSOP-16
Pin_Count16


Report a problem
Suggest a product