Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC LTM8021IV#PBF 3-to-36v 500mA Step-Down DC/DC uModule

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T
Clearance

$13.95 ea

10% discount applied in cart

273 ship on Aug. 10


  • Jameco Part no.: 2290655
  • Manufacturer: Analog Devices
  • Manufacturer no.: LTM8021IV#PBF
    • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $10.95
100+ $7.95

Request a Large Quantity Quote

36Vin 500mA Step-Down DC-DC µModule LDA-35

Specifications

  • Type: Non-Isolated PoL Module
  • Number of Outputs: 1
  • Voltage - Input (Min): 3V
  • Voltage - Input (Max): 36V
  • Voltage - Output 1: 0.8 to 5V
  • Current - Output (Max): 500mA
  • Applications: ITE (Commercial)
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Surface Mount
  • Package: 35-BLGA
  • Size / Dimension: 0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm)


Report a problem
Suggest a product
Specification Value
Supplier PackageBLGA-35
Voltage Output (V)(Min/Fixed)0.8
Current Output (A)0.5
Output TypeAdjustable


Report a problem
Suggest a product