Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC 78L05ACD13TR 5V 100mA Positive Voltage Regulator

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T
Clearance

$0.29 ea

10% discount applied in cart

22,400 ship on Sep. 21


  • Jameco Part no.: 2290663
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L78L05ACD13TR
    • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15

Request a Large Quantity Quote

Fixed Voltage Regulator Linear IC 5V Positive 100mA SOIC-8

Specifications

  • Output Configuration: Positive
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): 30V
  • Voltage - Output (Min/Fixed): 5V
  • Current - Output: 100mA
  • Current - Quiescent (Iq): 5.5mA
  • Current - Supply (Max): 6mA
  • PSRR: 49dB (120Hz)
  • Protection Features: Over Current, Over Temperature, Short Circuit
  • Operating Temperature: 0°C to 125°C
  • Mounting Type: Surface Mount
  • Package: SOIC-8 (0.154", 3.90mm wide)


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8 (SMD)
Voltage Output (V)(Min/Fixed)5
Current Output (A)0.1
Output TypeFixed


Report a problem
Suggest a product