IC LT1512LS8 30V 1.5A 500kHz Current Mode Switching Regulator Constant-Current

You may also like:
LTC1733EMSE#PBF LTC1733EMSE#PBF
MCP73831T-2ATI/OT MCP73831T-2ATI/OT
K8071 K8071
MCP73123T-22SI/MF MCP73123T-22SI/MF
MCP73832T-2ACI/OT MCP73832T-2ACI/OT
UC2906N UC2906N
Clearance

$8.95 ea

10% discount applied in cart

274 ship on May. 18


  • Jameco Part no.: 2290687
  • Manufacturer: Analog Devices
  • Manufacturer no.: LT1512LS8#TRPBF
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $6.95
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

SEPIC Constant-Current and Constant Voltage Battery Charger IC

The LT®1512 is a 500kHz current mode switching regulator specially configured to create a constant-current/constant-voltage battery charger. In addition to the usual voltage feedback node, it has a current sense feedback circuit for accurately controlling output current of a flyback or SEPIC (Single-Ended Primary Inductance Converter) topology charger. These topologies allow the current sense circuit to be ground referred and completely separated from the battery itself, simplifying battery switching and system grounding problems.

Maximum switch current on the LT1512 is 1.5A. This allows battery charging currents up to 1A for a single lithium-ion cell.

Features

  • Charger Input Voltage May Be Higher, Equal to or Lower Than Battery Voltage
  • Charges Any Number of Cells Up to 30V*
  • 1% Voltage Accuracy for Rechargeable Lithium Batteries
  • 500kHz Switching Frequency Minimizes Inductor Size
  • 100mV Current Sense Voltage for High Efficiency
  • Battery Can Be Directly Grounded
  • Charging Current Easily Programmable or Shut Down

Applications

  • Battery Charging of NiCd, NiMH, Lead-Acid or Lithium Rechargeable Cells
  • Precision Current Limited Power Supply
  • Constant-Voltage/Constant-Current Supply
  • Transducer Excitation
*Maximum Input Voltage = 40V - VBAT

Report a problem
Suggest a product
Specification Value
FamilyLT1512
Product TypeBattery Charger
Battery TypeNiCd, NiMH, Lead-Acid, Lithium
Output Current1500 mA
Output Voltage30 V
Minimum Input Voltage2.4 V
Maximum Input Voltage30 VDC


Report a problem
Suggest a product