Logic, CMOS
74LVC Series (SMD)
IC 74LVC1G80 Single Positive-Edge-Triggered D-Type Flip-Flop (SMD)
View larger image
Jameco Part no.:
2290711
Manufacturer:
Major Brands
Manufacturer p/n:
SN74LVC1G80DBVR
HTS code:
8542218099
Data Sheet (current)
[1185 KB ]
You may also like:
74LS04
74LS08
74LS32
74LS00
74LS86
74LS138
Clearance
$0.29
ea
10% discount applied in cart
16,959 ship on Apr. 16
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.29
10+
$0.25
100+
$0.13
500+
$0.10
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2290711
Manufacturer:
Major Brands
Manufacturer no.:
SN74LVC1G80DBVR
HTS code:
8542218099
Data Sheet (current)
[1185 KB ]
Web Exclusive
# of units
Price
1+
$0.29
10+
$0.25
100+
$0.13
500+
$0.10
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
SN74LVC1G80 Single Positive-Edge-Triggered D-Type Flip-Flop SOT-753
This single positive-edge-triggered D-type flip-flop is designed for 1.65-V to 5.5-V VCC operation.
Specifications
Series: 74LVC
Function: Standard
Type: D-Type
Output Type: Inverted
Number of Elements: 1
Number of Bits per Element: 1
Clock Frequency: 160 MHz
Max Propagation Delay @ V, Max CL: 4.5 ns @ 5 V, 50 pF
Trigger Type: Positive Edge
Current - Output High, Low: 32 mA, 32 mA
Voltage - Supply: 1.65 V to 5.5 V
Current - Quiescent (Iq): 10 µA
Input Capacitance: 3.5 pF
Operating Temperature: -40°C to 125°C (TA)
Mounting Type: Surface Mount
Package / Case: SC-74A, SOT-753
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
IC 74LVC1G80 Single Positive-Edge-Triggered D-Type Flip-Flop (SMD)
Image is representative only