Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 60V 4A 4W Through Hole SIP-10

You may also like:
TIP3055 TIP3055
2N3904BU 2N3904BU
2N2222A 2N2222A
STP16NF06L STP16NF06L
2N3906TRA 2N3906TRA
2N3904TRA 2N3904TRA

$3.39 ea

New

130 ship on Sep. 17


  • Jameco Part no.: 2290735
  • Manufacturer: Major Brands
  • Manufacturer no.: STA401A
  • Web Exclusive
# of units Price
1+ $3.39
10+ $2.95
100+ $2.59

Request a Large Quantity Quote

Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 60V 4A 4W Through Hole SIP-10

Specifications

  • Transistor Type: 4 NPN Darlington (Quad)
  • Current - Collector (Ic) (Max): 4 A
  • Voltage - Collector Emitter Breakdown (Max): 60 V
  • Vce Saturation (Max) @ Ib, Ic: 2 V @ 10 mA, 3 A
  • Current - Collector Cutoff (Max): 100 µA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 1000 @ 3 A, 4 V
  • Power - Max: 4 W
  • Operating Temperature: 150°C (TJ)
  • Mounting Type: Through Hole
  • Device package: 10-SIP


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product