The DS1833Z-5+T&R is a 5V EconoReset monitor in 4 pin SOT-223 package. A precision temperature compensated reference and comparator circuit is used to monitor the status of the power supply (VCC). It provides a function of detecting out of tolerance power supply conditions and warning a processor-based system of impending power failure. When VCC is detected in out of tolerance condition, an internal power fail signal is generated which forces reset to the active (high) state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize.
Features
Supply voltage range is 1.2V to 5.5V
Operating temperature range from -40°C to 85°C
Vcc trip point is 4.625 V
Automatically restarts microprocessor after power failure
Reduces need for discrete components
Accurate 5% microprocessor 5V power supply monitoring