Diodes & Rectifiers
Diodes, Ultrafast
Diode Standard Turboswitch Ultra-Fast High Voltage 600V 12A Through Hole TO-220AC
View larger image
Jameco Part no.:
2290815
Manufacturer:
STMicroelectronics
Manufacturer p/n:
STTA1206D
HTS code:
8541100080
Data Sheet (current)
[106 KB ]
You may also like:
1N4001
1N4004
1N4007
1N4002
1N5817
STTH2003CT
Clearance
$1.49
ea
10% discount applied in cart
184 ship on Jan. 18
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.49
10+
$1.25
100+
$0.99
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2290815
Manufacturer:
STMicroelectronics
Manufacturer no.:
STTA1206D
HTS code:
8541100080
Data Sheet (current)
[106 KB ]
# of units
Price
1+
$1.49
10+
$1.25
100+
$0.99
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Diode Standard Turboswitch Ultra-Fast High Voltage 600V 12A Through Hole TO-220AC
Specifications
Diode Type: Standard
Voltage - DC Reverse (Vr) (Max): 600 V
Current - Average Rectified (Io): 12 A
Voltage - Forward (Vf) (Max) @ If: 1.75 V @ 12 A
Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
Reverse Recovery Time (trr): 55 ns
Current - Reverse Leakage @ Vr: 100 µA @ 600 V
Mounting Type: Through Hole
Device Package / Case: TO-220-2 (TO-220AC)
Operating Temperature - Junction: 150°C (Max)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Application
Ultrafast
Supplier Package
TO-220
Peak Repetitive Reverse Voltage
600 V
Average Forward Current-Max (A)
12
Peak Forward Voltage
1.75 V
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Diode Standard Turboswitch Ultra-Fast High Voltage 600V 12A Through Hole TO-220AC
Image is representative only