T1/E1/CEPT/ISDN-PRI Transformer 1.1 Turns 1500Vrms 32-Pin SMT

You may also like:
TY-145P TY-145P
TTC-105 TTC-105
CSE187L CSE187L
SP-21 SP-21
Price Reduced

$5.95 ea

120 ship on Dec. 5


  • Jameco Part no.: 2290823
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TX1470NL
  • Jameco Catalog
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

Octal SMT Pulse Transformer Module Quad 32-Pin

Specifications

  • T1/E1/CEPT/ISDN-Primary transformer
  • Transformer Type: T1/E1 (Octal)
  • Inductance: 1.2mH
  • Turns Ratio (Primary:Secondary): 1 to 1.41
  • Mounting Type: Surface Mount, 32-pin SMT
  • Size / Dimension: 1.000" L x 0.310" W (25.40mm x 7.87mm)
  • Height - Seated (Max): 0.295" (7.49mm)
  • Operating Temperature: -40°C to 85°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product