# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
50+ | $3.29 |
100+ | $2.95 |
Specification | Value |
---|---|
Gender | Female |
Number of Rows | 2 |
Number of Contacts | 64 |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 12 VDC |
Maximum Contact Resistance | 30 mOhm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Housing Color | Black |
Housing Material | Thermoplastic |
Body Orientation | Straight |
Pitch (mm) | 2.54 |
Product Depth | 11.05 |
Product Length | 84.48 |