Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Network/Array 4 Isolated 330 Ohm 5% 62.5mW Power Per Element 200ppm 0804

You may also like:
4308R-101-333LF 4308R-101-333LF
10BRN4.7K 10BRN4.7K
10BRN10K 10BRN10K
10BRN1K 10BRN1K
4116R-1-221 4116R-1-221
4116R-1-471LF 4116R-1-471LF

$0.25 ea

8,910 ship on Feb. 21
More Available – 5 weeks


  • Jameco Part no.: 2290951
  • Manufacturer: Panasonic
  • Manufacturer no.: EXB-28V331JX
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.07
100+ $0.03
1000+ $0.012
10000+ $0.01

Request a Large Quantity Quote

Resistor Network/Array 4 Isolated 330 Ohm 5% 62.5mW Power Per Element 200ppm 0804

Specifications

  • Circuit Type: Isolated
  • Resistance (Ohms): 330
  • Tolerance: ±5%
  • Number of Resistors: 4
  • Number of Pins: 8
  • Power Per Element: 62.5 mW
  • Temperature Coefficient: ±200ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Applications: Automotive AEC-Q200
  • Mounting Type: Surface Mount
  • Package: 0804, Convex, Long Side Terminals
  • Size: 0.079" L x 0.039" W (2.00mm x 1.00mm)
  • Height - Seated (Max): 0.018" (0.45mm)


Report a problem
Suggest a product
Specification Value
Circuit DesignatorIsolated
Resistance (ohm)330
Number of Resistors4
Number of TerminalsSMD
Power Rating0.25 W
Power Rating per Resistor0.063 W


Report a problem
Suggest a product