PCLTA-20 SMX Adapter for LonTalk LONGWORKS Networks 32-bit PCI

You may also like:
Slashed Prices - Limited Quantity

$99.95 ea

4 ship on Dec. 12


  • Jameco Part no.: 2290999
  • Manufacturer: Arndt
  • Manufacturer no.: 74405
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.

PCLTA-20 SMX Adapter for LonTalk LONGWORKS Networks 32-bit PCI

The PCLTA-20 PC LonTalk Adapter is a high-performance LONWORKS interface for personal computers equipped with a32-bit Peripheral Component Interconnect (PCI) interface and a compatible operating system. Designed for use in LONWORKS control networks that require a PC to monitor, manage, or diagnose the network, the PCLTA-20 adapter is ideal for industrial control, building automation, and process control applications. The PCLTA-20 adapter features either an integral twisted pair transceiver or an SMX transceiver interface, downloadable memory, a network management interface, and plug-and-play capability with Microsoft Windows 95/98/2000 and Windows NT.

Specifications

  • Processor: Neuron 3150® Chip
  • Processor Input Clock: 10 MHz
  • Memory: 58 Kbytes SRAM
  • Twisted Pair Network Connector: Varies with SMX transceiver
  • Operating Input Voltage: +5 VDC ±5% @ 300 mA typical (3A max.)
  • PC Bus Interface: 32-bit PCI
  • Indicator: Service LED
  • Neuron Chip Service Pin Function: Service pin message controlled by host application
  • Configuration State: Displayed on host
  • Dimensions (excluding card edge fingers): 3.69"H x 7.36"L
  • Listings: UL 1950, cUL per CSA C22-2 No. 950


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product