3/8" Square Trim Potentiometer Linear Taper 100k Ohm 500mW Top Adjust with 8mm Shaft

You may also like:
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386P-1-LS10K 3386P-1-LS10K
3386T-1-502 3386T-1-502
3386P-1-LS500 3386P-1-LS500
3386P-1-LS1K 3386P-1-LS1K
New Product

$1.25 ea

489 ship on Oct. 15
Lead time 1 week


  • Jameco Part no.: 2291015
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386T-1-104
  • Jameco Catalog
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.75
500+ $0.69

Request a Large Quantity Quote

1/2W 100k Ohm 3/8" Square Linear Taper Trim Potentiometer

Features

  • Resistance: 100k ohm
  • Tolerance: 10%
  • Trimmer with 0.32 in shaft length
  • Single turn
  • Top adjust
  • Non-rotational key, slotted shaft
  • 3-pin, 0.1 in lead spacing
  • Through hole


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3386
FamilyT
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Slot
Type3/8" Square
TechnologySealed
MountingThrough Hole
Termination StylePins


Report a problem
Suggest a product