# of units | Price |
---|---|
1+ | $10.95 |
10+ | $10.29 |
50+ | $8.39 |
100+ | $7.65 |
Specification | Value |
---|---|
Resistance (Ohms) | 2500 |
Power Rating | 2 W |
Tolerance (%) | 10 |
Shaft Type | Round Slotted |
Shaft Length | 0.866" |
Termination Style | Solder, Panel Mount |
Taper | Linear |
Body Diameter | 22 mm |
Manufacturer Series | RV4NAY |
Voltage Rating | 500 V |
Ganging Number | 1 |
Resistive Element Material | Carbon |
Number of Turns | 1 |
Mounting | Panel Mount |
Shaft Diameter (mm) | 6.35 |
Bushing Thread | 3/8" - 32 NEF |
Shaft Diameter | 0.250" |