# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $2.69 |
Specification | Value |
---|---|
Product Type | Potentiometer |
Manufacturer Series | RV24A02F |
Taper | Linear |
Resistance (Ohms) | 5000 |
Tolerance (%) | 20 |
Power Rating | 0.5 W |
Resistive Element Material | Carbon |
Voltage Rating | 500 V |
Number of Turns | 1 |
Shaft Type | Round Slotted |
Mounting | Panel Mount |
Shaft Length | 0.590" |
Termination Style | Solder, Panel Mount |
Diameter (mm) | 24 |
Ganging Number | 1 |
Shaft Diameter (mm) | 6.22 |
Shaft Diameter | 0.245" |