BGM113 Blue Gecko Bluetooth v4.1 Transceiver Module

You may also like:
DM-8510-10123-1A DM-8510-10123-1A
TEL0002 TEL0002
350-00017 350-00017
30086 30086
814 814
VMA322 VMA322

$3.95 ea

134 ship on May. 6


  • Jameco Part no.: 2291335
  • Manufacturer: Silicon Labs
  • Manufacturer no.: BGM113A256V2R
  • HTS code: 8517620050
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95
1000+ $2.59

Request a Large Quantity Quote

BGM113 Blue Gecko Bluetooth® v4.1 Transceiver Module

The Blue Gecko BGM113 is a Bluetooth® Module targeted for Bluetooth low energy ap-plications where small size, reliable RF, low-power consumption, and easy application development are key requirements. At +3 dBm TX power, BGM113 is ideal for applications requiring short and medium range Bluetooth connectivity.

The BGM113 integrates all the necessary elements required for a Bluetooth application: Bluetooth radio, a software stack, and GATT-based profiles, and it can also host end user applications, which means no external microcontroller is required in size, price or power constrained devices. The BGM113 Bluetooth Module also has highly flexible hardware interfaces to connect to different peripherals or sensors.

Features

  • Bluetooth 4.2 compliant
  • Integrated antenna
  • TX power: up to +3 dBm
  • RX sensitivity: down to -92 dBm
  • Range: up to 50 meters
  • 32-bit ARM® Cortex®-M4 core at 38.4 MHz
  • Flash memory: 256kB
  • RAM: 32 kB
  • Protocol: Bluetooth v4.1
  • Frequency: 2.4GHz
  • Data Rate: 1Mbps
  • Serial Interfaces: SPI, UART
  • Antenna Type: Integrated, Chip
  • Utilized IC / Part: EFR32BG
  • Voltage - Supply: 3.8V
  • Current - Receiving: 8.7mA
  • Current - Transmitting: 8.8mA
  • Mounting Type: Surface Mount
  • Operating Temperature: -40°C to 85°C
  • Package: 36-SMD Module
  • Autonomous hardware crypto accelerator and random number generator
  • Integrated DC-DC Converter
  • Onboard Bluetooth stack

Applications

  • IoT Sensors and End Devices
  • Commercial and Retail
  • Health and Wellness
  • Industrial, Home and Building Automation
  • Smart Phone, Tablet and PC Accessories


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product