3/4 Watt 15-Turn 3/4'' Rectangular Cermet Potentiometers (Bourns Equiv 3006 Series) Refill Kit 200 pcs

You may also like:
ASST8-R ASST8-R
00081832 00081832
110990043 110990043
K/RES-E12 K/RES-E12
ASST30-R ASST30-R
G1C175-R G1C175-R
New Product

$29.95 ea

5 ship on May. 18
call 1-800-831-4242 for more


  • Jameco Part no.: 2291367
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 85041-REFILL
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $26.95

Request a Large Quantity Quote

3/4 Watt 15-Turn 3/4'' Rectangular Cermet Potentiometers (Bourns Equiv 3006 Series) Refill Kit 200 pcs

This potentiometer kit is a refill and doesn't include the 20 Drawer Component Cabinet (P/N 319600). See P/N: 85041 for the 750mW 3/4" Rectangular Trim pot kit with component cabinet organizer.

Includes 12 types of 3/4 Watt linear taper potentiometers:

  • 10 of each: 50Ω, 100Ω, 200Ω, 1kΩ, 2kΩ, 5kΩ, 10kΩ, 20kΩ, 50kΩ, 500kΩ, 1MΩ, 2MΩ
  • 20 of each: 500Ω, 200kΩ
  • 40 miscellaneous 1/4-watt, 1/2-watt and 3/4-watt assorted pots.
  • 30 adhesive labels for drawers


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyMix
Power Rating0.75 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeMix
Termination StylePins
Shaft Diameter2.36 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
WidthN/A
HeightN/A
LengthN/A
Temperature Coefficient100 ppm/°C
Actuator OrientationMix
ResistanceAssorted


Report a problem
Suggest a product