Interface
MPU, Supervisory Circuits
Supervisor Open Drain or Open Collector 1 Channel PDIP-8
View larger image
Jameco Part no.:
2291399
Manufacturer:
Dallas Semiconductor
Manufacturer p/n:
DS1231-20
HTS code:
8541500040
Data Sheet (current)
[53 KB ]
You may also like:
DS1233D-10+
TL7705ACP
LTC1326CS8-2.5
DS1232LP
DS1233-10
TL7705BCP
$6.95
ea
39 ship on Jan. 26
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$6.95
10+
$6.25
100+
$5.59
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2291399
Manufacturer:
Dallas Semiconductor
Manufacturer no.:
DS1231-20
HTS code:
8541500040
Data Sheet (current)
[53 KB ]
# of units
Price
1+
$6.95
10+
$6.25
100+
$5.59
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Supervisor Open Drain or Open Collector 1 Channel PDIP-8
Specifications
Part Status: Obsolete
Type: Simple Reset/Power-On Reset
Number of Voltages Monitored: 1
Output: Open Drain or Open Collector
Reset: Active High/Active Low
Reset Timeout: 150 ms Minimum
Voltage - Threshold: 4.37 V, 4.62 V
Operating Temperature: 0°C to 70°C (TA)
Mounting Type: Through Hole
Package: DIP-8 (0.300", 7.62mm)
Base Number: DS1231
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
DIP-8
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Supervisor Open Drain or Open Collector 1 Channel PDIP-8
Image is representative only