Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Supervisor Open Drain or Open Collector 1 Channel TO-92-3

You may also like:
DS1232LP DS1232LP
MCP130-460DI/TO MCP130-460DI/TO
TL7705BCP TL7705BCP
MAX704CPA MAX704CPA
MCP100-475DI/TO MCP100-475DI/TO
DS1833Z-5+ DS1833Z-5+
Slashed Prices - Limited Quantity

$1.39 ea

270 ship on Sep. 23


    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.39
10+ $1.25
100+ $0.89
250+ $0.79

Request a Large Quantity Quote

Supervisor Open Drain or Open Collector 1 Channel TO-92-3

Specifications

  • Part Status: Obsolete
  • Type: Simple Reset/Power-On Reset
  • Number of Voltages Monitored: 1
  • Output: Open Drain or Open Collector
  • Reset: Active Low
  • Reset Timeout: 250 ms (min.)
  • Voltage - Threshold: 4.375 V
  • Operating Temperature: -40°C to +85°C (TA)
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA)
  • Base Number: DS1233


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92


Report a problem
Suggest a product