Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Real Time Clock (RTC) IC Clock and Calendar 114B Parallel SOIC-24

You may also like:
NE555P NE555P
LM555CN-R LM555CN-R
LM555CN LM555CN
LMC555CN LMC555CN
LM556N LM556N
NE556N NE556N

$6.95 ea

932 ship on Sep. 23


    • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $4.95
250+ $4.49
500+ $3.95

Request a Large Quantity Quote

Real Time Clock (RTC) IC Clock and Calendar 114B Parallel SOIC-24

Specifications

  • Part Status: Obsolete
  • Type: Clock/Calendar
  • Features: Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
  • Memory Size: 114B
  • Time Format: HH:MM:SS (12/24 hr)
  • Date Format: YY-MM-DD-dd
  • Interface: Parallel
  • Voltage - Supply: 4.5 V to 5.5 V
  • Voltage - Supply, Battery: 2.5 V to 4 V
  • Current - Timekeeping (Max): 15 mA @ 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Surface Mount
  • Package: 24-SOIC (0.295", 7.50mm Width)
  • Base Part Number: DS12885


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-24


Report a problem
Suggest a product