Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Buck Regulator Positive Output Step-Down DC-DC Controller IC SOIC-16

You may also like:
LNK304PN LNK304PN
LT1173CS8#PBF LT1173CS8#PBF
LM5085MME/NOPB LM5085MME/NOPB
PT79SR152V PT79SR152V
LM25005MHX/NOPB LM25005MHX/NOPB
LM2678T-ADJ/NOPB LM2678T-ADJ/NOPB

$6.95 ea

1,361 ship on Aug. 3


    • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $4.95
500+ $4.49

Request a Large Quantity Quote

Buck Regulator Positive Output Step-Down DC-DC Controller IC SOIC-16

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Output Type: Fixed
  • Number of Outputs: 1
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 3.5 V to 18 V
  • Frequency - Switching: Up to 400 kHz
  • Duty Cycle (Max): 100%
  • Synchronous Rectifier: Yes
  • Clock Sync: No
  • Control Features: Enable
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: SOIC-16 (0.154", 3.90mm Width)
  • Base Number: LTC1266


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-16
Switching ModeStep Down
Output TypeTransistor Driver
Number of Outputs1
Switching Frequency400 kHz


Report a problem
Suggest a product