Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Charge Pump Switching Regulator IC Positive Fixed 2V 1 Output 100mA SOIC-8

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$4.95 ea

161 ship on Oct. 20


  • Jameco Part no.: 2291511
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: LTC1503IS8-2
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $3.95
100+ $2.59

Request a Large Quantity Quote

Charge Pump Switching Regulator IC Positive Fixed 2V 1 Output 100mA SOIC-8

Specifications

  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Charge Pump
  • Output Type: Fixed
  • Number of Outputs: 1
  • Voltage - Input (Min): 2.4V
  • Voltage - Input (Max): 6V
  • Voltage - Output (Min/Fixed): 2V
  • Current - Output: 100mA
  • Frequency - Switching: 600kHz
  • Synchronous Rectifier: No
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Part Number: LTC1503


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8 (SMD)
Voltage Output (V)(Min/Fixed)2
Current Output (A)0.1
Output TypeFixed


Report a problem
Suggest a product