Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LCD Driver with Serial Interface - LSI CMOS DIP-40

You may also like:
MAX6958AAPE+ MAX6958AAPE+
LM3914N LM3914N
LM3914N-1 LM3914N-1
UDN2981A-T UDN2981A-T
MAX7219CNG MAX7219CNG
LM3915N-1 LM3915N-1
Slashed Prices - Limited Quantity

$4.95 ea

80 ship on Sep. 21


  • Jameco Part no.: 2291551
  • Manufacturer: Motorola
  • Manufacturer no.: MS145453P
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

LCD Driver with Serial Interface - LSI CMOS DIP-40

The MC145453 Liquid-Crystal Display driver consists of a 36-stage serial-in/parallel-out shift register with 33 latches and drivers. Each package drives up to 33 non-multiplexed LCD segments (eg. a 4¼-digit, 7-segment plus decimal display. This device may be paralleled to increase the number of segments driven.

Features

  • On-chip oscillator provides 50% duty cycle backplane drive
  • No external load signal required
  • Operating voltage range: 3 to 10 V
  • TTL-compatible inputs may be driven with CMOS
  • DIP-40 package


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-40


Report a problem
Suggest a product