Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

3/4" Rectangular Cermet Trimmer Potentiometer 5K Ohm 10% 15 Turn

You may also like:
3006P-1-504LF 3006P-1-504LF
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
Price Reduced

$0.99 ea

139 ship on Dec. 7


  • Jameco Part no.: 2291655
  • Manufacturer: Vishay
  • Manufacturer no.: 43W100 (3006W-I-100VP)
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

3/4" Rectangular Cermet Trimmer Potentiometer 5K Ohm 10% 15 Turn

Features

  • Resistance: 5K ohm
  • Tolerance: 10%
  • Power rating: 0.75W @ 70°C
  • Number of turns: 15 nominal
  • Insulation resistance: 1000M
  • Operating temperature range: -55°C to +125°C
  • Size: 0.75"L x 0.19"W x 0.25"H
  • Side adjustment
  • Connection: In-line PC pins (3-pin)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyW
Resistance (Ohms)10
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TaperLinear
Actuator OrientationSide


Report a problem
Suggest a product