Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8" Open Frame Cermet Trimming Potentiometer 1K Ohm 20% 500mW 1 Turn Top Adjust

You may also like:
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
3352W-1-203K(91WR20K) 3352W-1-203K(91WR20K)
91AR25K (3352T-1-253) 91AR25K (3352T-1-253)
Price Reduced

$1.25 ea

715 ship on Sep. 28
More Available – 5 weeks


  • Jameco Part no.: 2291695
  • Manufacturer: Bourns
  • Manufacturer no.: 3352T-1-102 (91AR1K)
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95
250+ $0.89
500+ $0.79

Request a Large Quantity Quote

3/8" Open Frame Cermet Trimming Potentiometer 1K Ohm 20% 1/2W 1 Turn Top Adjust

Specifications

  • Ohms: 1K
  • Shape: Open Frame
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 20%
  • Top Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyT
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)20
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)8.89
Resistive Element MaterialCermet
TaperLinear
Actuator OrientationTop


Report a problem
Suggest a product