16mm Linear Taper Potentiometer 1M Ohm 20% 1/8W (125mW) 15mm Long Round Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
New Product

$1.59 ea

167 ship on Jan. 28
More Available – 5 weeks


  • Jameco Part no.: 2291735
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-10-15R1-B1M
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.35
100+ $1.05
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

1/8W 16mm 1M Ohm Linear Taper Potentiometer

Features

  • Rotation: 300°
  • Shaft diameter: 0.250 in
  • Shaft length: 0.590" (15 mm)
  • Round shaft
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesRV16AF
Resistance (Ohms)1000000
Power Rating0.125 W
Tolerance (%)20
Shaft TypeRound
Shaft Length0.590"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16 mm
Number of Turns1
MountingPanel Mount
Ganging Number1
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product