Specification | Value |
---|---|
1st Connector | NEMA 5-20P |
2nd Connector | IEC 60320 C19 |
AWG/Conductor | 12/3 |
Cord Type | SJTW |
Product Length | 8.16 ft. |
Certifications | UL, CSA |
Jacket Color | Black |
Voltage Rating | 125 VAC |
Current Rating | 20 A |
Cable Type | AC Power Cord |
Wire Gauge (AWG) | 12 AWG |
Number of Conductors | 3 |
Color Codes | North American |
Maximum Operating Temperature | 105°C |
Shielding | Unshielded |