3-Conductor AC Power Cord 1mm2 Gauge BS 1363 UK3 (Fused) Plug to C5 Plug H05VV-F Jacket 6.58 Feet Black

You may also like:
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072

$6.25 ea

3 Weeks Lead Time


  • Jameco Part no.: 2291895
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 9679.079
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
100+ $6.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100

3-Conductor AC Power Cord 1.00 mm² BS 1363 UK3 (Fused) to IEC 60320 C5 H05VV-F Jacket 6.58 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: BS 1363 UK3 (Fused)
  • 2nd Connector: IEC 60320 C5
  • Cord Type: H05VV-F
  • International Wire Size: 1.00 mm2
  • Number of Conductors: 3
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 6.58
  • Certifications: BSI
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 2.5A
  • Additional Feature: UK3


Report a problem
Suggest a product
Specification Value
1st ConnectorBS 1363 UK3 (Fused)
2nd ConnectorIEC 60320 C5
AWG/Conductor1mm²/3
Cord TypeH05VV-F
Length6.58 ft.
CertificationsBSI
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating2.5 A
Cable TypeAC Power Cord
International Wire Size1.00 mm²
Number of Conductors3
Color CodesInternational
ShieldingUnshielded
Additional FeatureUK3


Report a problem
Suggest a product