3-Conductor AC Power Cord 17 AWG + 1mm2 Gauge C14 (Type E) Plug to C13 Auto-Locking Plug SJTW+H05VV-F Jacket 3.25 Feet Black

You may also like:
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072

$6.95 ea

10% discount applied in cart

12 ship on May. 10


  • Jameco Part no.: 2292095
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 3500.039AL
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
100+ $5.49

Request a Large Quantity Quote

3-Conductor AC Power Cord 17 AWG + 1.00mm² IEC 60320 C14 (Type E) to IEC 60320 C13 (Locking) SJTW + H05VV-F Jacket 3.25 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: IEC 60320 C14 (Type E)
  • 2nd Connector: IEC 60320 C13 (Locking)
  • Cord Type: SJTW + H05VV-F
  • Wire Gauge (AWG): 17 AWG
  • International Wire Size: 1.00 mm2
  • Number of Conductors: 3
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 3.25
  • Certifications: UL, CSA, TUV
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 10A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorIEC 60320 C14 (Type E)
2nd ConnectorIEC 60320 C13 (Locking)
AWG/Conductor17/3
Cord TypeSJTW + H05VV-F
Length3.25 ft.
CertificationsUL, CSA, TUV
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating10 A
Cable TypeAC Power Cord
Wire Gauge (AWG)17
International Wire Size1.00 mm²
Number of Conductors3
Color CodesInternational
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product