# of units | Price |
---|---|
1+ | $7.49 |
10+ | $6.49 |
100+ | $5.95 |
Specification | Value |
---|---|
1st Connector | IEC 60320 C14 (Type E) |
2nd Connector | IEC 60320 C13 |
AWG/Conductor | 14/3 |
Cord Type | SJTW |
Length (FT) | 6.58 |
Certifications | UL, CSA |
Jacket Color | Black |
Voltage Rating | 250V |
Current Rating | 15A |
Cable Type | AC Power Cord |
Wire Gauge (AWG) | 14 AWG |
Number of Conductors | 3 |
Color Codes | International |
Operating Temperature | 105°C |
Shielding | Unshielded |