Specification | Value |
---|---|
1st Connector | NEMA L5-20P (Locking) |
2nd Connector | IEC 60320 C19 (Locking) |
AWG/Conductor | 17/3 |
Cord Type | SJTW |
Length (FT) | 8.16 |
Certifications | UL, CSA |
Jacket Color | Black |
Voltage Rating | 125V |
Current Rating | 20A |
Cable Type | AC Power Cord |
Wire Gauge (AWG) | 12 AWG |
Number of Conductors | 3 |
Color Codes | North American |
Operating Temperature | 105°C |
Shielding | Unshielded |