Lithium Polymer (LiPO) Rechargeable Battery Pack 12V 4500mAh 2.1mm Plug Output

You may also like:
INR18650-29E/7PK INR18650-29E/7PK
LBP-124500 LBP-124500
LJ503035 LJ503035
NCR20700B NCR20700B
P1013L P1013L
MS518SE-FL35E MS518SE-FL35E

$29.95 ea

36 ship on May. 7
More Available – 14 weeks


  • Jameco Part no.: 2292191
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 12V4500MAH
  • HTS code: 8506500000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $26.95
25+ $23.95

Request a Large Quantity Quote

Lithium Polymer (LiPO) Rechargeable Battery Pack 12V 4500mAh 2.1mm Plug Output

Specifications

  • Capacity: 4500 mAh
  • Voltage: 12 V
  • Output Connector: 2.1mm x 5.5mm (ID x OD), cylindrical female barrel plug
  • Input Connector: 2.1mm x 5.5mm (ID x OD), cylindrical barrel receptacle (male center pin)
  • Size: 3.35"L x 2.40"W x 0.75"H x (85 x 61 x 19 mm)
  • Note: Use a balance charger designed for lithium polymer chemistry


Report a problem
Suggest a product
Specification Value
Cell SizePack
Volts (VDC)12
Nominal Capacity (mAh)4500
ChemistryLithium Polymer
Size3.35"L x 2.40"W x 0.75"Th
Termination2.1mm female barrel plug
FeaturesRechargeable
Battery TypePrimary


Report a problem
Suggest a product