# of units | Price |
---|---|
1+ | $6.95 |
10+ | $5.95 |
50+ | $5.39 |
250+ | $4.95 |
500+ | $4.49 |
Specification | Value |
---|---|
Output Voltage | 18 VDC |
Output Current | 1.67 A |
Power Rating | 30.06 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Stripped & Tinned |
Output Connector Diameters | 18 AWG SPT-1 |
Polarity | N/A |
Agency Approvals | UL, CUL, CE, FCC |
Maximum Input Current | 0.8 A |
Number of Outputs | 1 |
Product Length | 3.76 in. |
Width | 1.92 in. |
Height | 1.3 in. |
Product Note | Level IV |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 18 VDC |
Output Current (Channel 1) | 1.67 A |