Power Protection
Surge Protectors
8 Outlet Surge Protector with 180° Rotating Outlets 2160 Joules 6' Cord
View larger image
Jameco Part no.:
2292335
Manufacturer:
Quail Electronics
Manufacturer p/n:
2500.PS8-R
HTS code:
8535908060
Data Sheet (current)
[266 KB ]
ROHS Certificate
[183 KB ]
REACH Certificate
[87 KB ]
Data Sheet (current)
[135 KB ]
You may also like:
PS08-12-WHITE
51W1-10204
PR08T2
IEC4
PDU1215
RKPW081915
$25.95
ea
10 ship on Jan. 18
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$25.95
5+
$23.49
25+
$21.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2292335
Manufacturer:
Quail Electronics
Manufacturer no.:
2500.PS8-R
HTS code:
8535908060
Data Sheet (current)
[266 KB ]
ROHS Certificate
[183 KB ]
REACH Certificate
[87 KB ]
Data Sheet (current)
[135 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$25.95
5+
$23.49
25+
$21.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
8 Outlet Surge Protector with 180° Rotating Outlets 2160 Joules 6' Cord
Protects PCs, peripherals and other sensitive electronic devices from lightning strikes and surges.
Features
6 180° rotating outlets and 2 fixed outlets; 8 outlets total
2160 joule surge protection
144,000 amps maximum spike current
Pushbutton power switch with protected and grounded LED indicator
Cord management design to avoid jumbled cables
Specifications
Electrical rating: 15A, 120V, 60Hz, 1800 watts
Surge lines protected: 3-line (L-N, L-G, N-G)
UL clamping voltage: L-N 330V, L-G 400V, N-G 400V
UL/CUL, UL 1449, UL 1363
Power cord: SJT 14 AWG, 6 foot
Response time: <1 nanosecond
Max. spike voltage: 6 kV
EMI/EFI noise filter:
Frequency: 150 KHz to 100 MHz
Attenuation: Up to 40 dB
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
No. of Outlets
8
Output Voltage
125 VAC
Current Rating
15 A
Power Rating
1800 W
Surge Energy Rating
2160 J
Cord Length
6 feet
Data Line Protection
No
Mounting Style
None
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
8 Outlet Surge Protector with 180° Rotating Outlets 2160 Joules 6' Cord
Image is representative only