Table Top Power Supply Regulated Switching 5 Volt DC 3400mA 17 Watt 2.1mm Plug

You may also like:
G32DD-050400-A G32DD-050400-A
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GST60A05-P1J GST60A05-P1J
JTA0410G-B JTA0410G-B
PS-5050APL05 PS-5050APL05
AD025DGAA1-J25 AD025DGAA1-J25
GST25A05-P1J GST25A05-P1J

$6.95 ea

1,260 ship on May. 7
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2292423
  • Manufacturer: Globtek
  • Manufacturer no.: GT-41062-1805-T3
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
100+ $5.39
500+ $4.79
1000+ $4.29

Request a Large Quantity Quote

5 Volt DC 3.4 Amp 17 Watt Regulated Switching Table Top Power Supply 2.1mm Plug

Specifications

  • Output voltage: 5 VDC
  • Output current: 3.4 A (3400 mA)
  • Output power: 17 watts
  • Output connector: 2.1mm x 5.5mm, center positive cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50-60 Hz (0.6A)
  • LED indicator: No
  • Size: 3.17"L x 1.97"W x 1.22"D
  • Case color: Black
  • DC Output cord length: 5 feet (with filter)
  • AC input cord length: AC cord is not included, we recommend a 3 conductor AC power cord with C13 plug like Jameco P/N: 2271575
  • Weight: 0.25 lbs.
  • Agency approvals: UL, CUL, CE, CCC, C-Tick
  • CEC Level IV


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current3.4 A
Power Rating17 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, CE, CCC
Maximum Input Current0.6 A
Number of Outputs1
Length3.17 in.
Width1.97 in.
Height1.22 in.
Product NoteLevel IV
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)3.4 A


Report a problem
Suggest a product