Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Wall Adapter Switching Power Supply 5V DC 3A 15W 2.1mm Plug

You may also like:
GE24I05-P1J GE24I05-P1J
KSAS0180500300VU-VI KSAS0180500300VU-VI
SGA18U05-P1J SGA18U05-P1J
SA115B-05 SA115B-05
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002

$6.49 ea

1,318 ship on Jun. 1
More Available – 5 weeks


  • Jameco Part no.: 2292431
  • Manufacturer: Arndt
  • Manufacturer no.: FJ-SW0503000U
  • Electronics Parts Locator
# of units Price
1+ $6.49
10+ $5.49
100+ $4.75

Request a Large Quantity Quote

Wall Adapter Switching Power Supply 5V DC 3A 15W 2.1mm Plug

Specifications

  • Output Voltage: 5V DC
  • Output Current: 3000 mA
  • Rated Power: 15 Watts
  • Output Connector: 2.1mm x 5.5mm x 11mm, center positive cylindrical female barrel plug
  • Input Voltage: 100V - 240V AC
  • Input Frequency: 50 - 60Hz
  • Protection: Short Circuit, Over Current, Over Voltage
  • Size: 3.66" L X 1.89" W X 1.30" H
  • Weight: 160g
  • RoHS Compliant: Yes
  • Certifications: UL, cUL, CCC, CE, CB, GS, FCC, EK, SAA, CSA, PSE

Applications

  • MP4 players
  • Digital cameras
  • Cell phone charger
  • Network information
  • Small home appliances
  • etc.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.2 x 1.7 x 1.4
Agency ApprovalsUL/CUL
Number of Outputs1
Maximum Output Power (W)15
ColorBlack
Product TypeAuto Switching
StyleWall Mount


Report a problem
Suggest a product