Stackable Shorting Double Banana Plug Black

You may also like:
SF-105B-R SF-105B-R
GIP006-R GIP006-R
SF-101CP-R SF-101CP-R
G2P004-R G2P004-R
G2P002-R G2P002-R
SF-103CP-R SF-103CP-R

$5.69 ea

3 Weeks Lead Time


  • Jameco Part no.: 2292551
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: MDP-S-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
5+ $5.69
10+ $5.19
100+ $4.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Stackable Shorting Double Banana Plug Black

This double banana plug is internally shorted with 18 AWG wire. The X-hole accepts standard banana plugs.

Specifications

  • Type: Double Banana Plug, Stackable
  • Gender: Male / Female
  • Plug/Mating Plug Diameter: Standard Banana
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solderless (set screw)
  • Insulation: Non-Mating End Insulated
  • Features: Shorting Bar
  • Color: Black
  • Wire Gauge: 18 AWG
  • Contact Finish: Nickel
  • Contact Material: Beryllium Copper
  • Body Material: Acrylonitrile Butadiene Styrene (ABS)
  • Operating Temperature: 50°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product