# of units | Price |
---|---|
1+ | $24.95 |
10+ | $23.95 |
50+ | $22.95 |
100+ | $20.95 |
250+ | $19.95 |
Specification | Value |
---|---|
Voltage Rating | 220 VAC |
Height | 172 mm |
Width | 150 mm |
Depth | 51 mm |
Air Flow (CFM) | 250 |
Bearing | Ball |
Current Rating | 200 mA |
Agency Approvals | UL, CUL, TUV, CE |
Noise (dBA) | 56 |
Termination | Terminals |
Power Rating | 46 W |