Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

24 Volt DC 80mm IP68 Waterproof Brushless Fan 47CFM

You may also like:
JF0825B2H-R JF0825B2H-R
GD241238MB (2I5) GD241238MB (2I5)
AD0424HB-G70(BT1) AD0424HB-G70(BT1)
GD244010LB (2N3) GD244010LB (2N3)
GD246025EB (2I9) GD246025EB (2I9)
GD246015EB (2I9) GD246015EB (2I9)

$11.95 ea

5 ship on Nov. 30
180 ship on Feb. 5


  • Jameco Part no.: 2292639
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD08024UB257104(05H3)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
250+ $7.95

Request a Large Quantity Quote

24 Volt DC 80mm IP68 Waterproof Brushless Fan

Specifications

  • Voltage: 24
  • Size mm (W x H x D): 80 x 80 x 25
  • Air Flow (CFM): 47.31
  • Bearing: Ball
  • Current (mA): 160
  • Power (Watts): 3.84
  • Agency Approvals: CE
  • Noise (dB): 41
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)47.31
BearingBall
Current (mA)160
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)41
Connection (Leads)11"
Power (Watts)3.84
Speed3900


Report a problem
Suggest a product