ABS Plastic Miniature Hand Held Enclosure Rounded Rectangle Black 50x35x20mm

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$2.09 ea

62 ship on Apr. 19
More Available – 3 weeks


  • Jameco Part no.: 2292703
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1551HBK
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $2.09
10+ $1.99
100+ $1.49

Request a Large Quantity Quote

ABS Plastic Miniature Hand Held Enclosure Rounded Rectangle Black 50x35x20mm

Features

  • Ideally suited for mounting small printed circuit boards or used as potting boxes.
  • Molded in a choice of black general purpose ABS plastic.
  • Satin texture finish.
  • Complete with lid and two self tapping screws.
  • Screws are color matched to enclosure (black plated with black enclosures).
  • 2 P.C. board standoffs molded into interior.
  • Lap joint construction provides protection against access of dust and splashing water.
  • Designed to meet IP54.
  • Size: 2.36"L x 1.38"W x 0.79"D


Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length2.4 in.
Width1.4 in.
Height0.8 in.
MaterialABS Plastic
ColorBlack
Additional FeatureHand Held


Report a problem
Suggest a product