Type 4x Polycarbonate Watertight Enclosure with Clear Flat Lid Rounded Rectangle Light Gray 120x65x40mm

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R

$14.25 ea

43 ship on Oct. 21


  • Jameco Catalog
# of units Price
1+ $14.25
10+ $13.25
100+ $11.49

Request a Large Quantity Quote

Type 4x Polycarbonate Watertight Enclosure with Clear Flat Lid Rounded Rectangle Light Gray 120x65x40mm

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94-5VA rating, while clear lids carry a UL94V-0 rating.
  • Polycarbonate versions are cUL and UL 508A listed (File # E65324).
  • Enclosure color is a light gray (RAL 7035).
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water.
  • Gasket is one piece made from high temperature, UL listed silicone.
  • Polycarb versions are designed to meet NEMA Type 4, 4X ratings which meet and exceed IP ratings up to and including IP68.
  • Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws).
  • Internal features are maximized for mounting options and vary with size:
    • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for P.C. board or inner panel mounting
    • Vertical P.C. card guides (for 1.5 mm thick P.C. boards) are molded in
  • Size: 4.7"L x 2.6"W x 1.6"D


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (inch)4.7
Width (inch)2.6
Height (inch)1.6
MaterialPolycarbonate
ColorGray
Additional FeatureWatertight Clear Top


Report a problem
Suggest a product