Type 4x Polycarbonate Watertight Enclosure with Gray Flat Lid Rounded Rectangle Light Gray 90x90x60mm

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
Clearance

$14.49 ea

10% discount applied in cart

25 ship on May. 11


  • Jameco Part no.: 2292719
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1554E2GY
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $14.49
10+ $13.49
100+ $11.75

Request a Large Quantity Quote

Type 4x Polycarbonate Watertight Enclosure with Gray Flat Lid Rounded Rectangle Light Gray 90x90x60mm

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94-5VA rating
  • Polycarbonate versions are cUL and UL 508A listed (File # E65324).
  • Enclosure color is a light gray (RAL 7035).
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water.
  • Gasket is one piece made from high temperature, UL listed silicone.
  • Polycarb versions are designed to meet NEMA Type 4, 4X ratings which meet and exceed IP ratings up to and including IP68.
  • Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws).
  • Internal features are maximized for mounting options and vary with size:
    • Internal DIN rail mounting tabs molded into most models
    • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for P.C. board or inner panel mounting in
    • Vertical P.C. card guides (for 1.5 mm thick P.C. boards) are molded in
  • Size: 3.5"L x 3.5"W x 2.4"D


Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length3.9 in.
Width2 in.
Height0.8 in.
MaterialABS Plastic
ColorBlack
Additional FeatureWatertight


Report a problem
Suggest a product