SDG2042X Dual Channel Function Generator 40MHz 1.2GSa/s

You may also like:
SDG2082X SDG2082X
SDG1032X SDG1032X
SFG-1013 SFG-1013
FG-8102 FG-8102
US-9170A US-9170A
SIG-BUNDLE-2 SIG-BUNDLE-2

$499.00 ea

7 ship on Mar. 1
5 ship on Mar. 12


  • Jameco Part no.: 2292927
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDG2042X
  • HTS code: 8543200000
  • Electronics Parts Locator

SDG2042X 40MHz Dual Channel Function Generator 1.2GSa/s

Features

SIGLENT’s SDG2000X is a series of dual-channel function/arbitrary waveform generators with specifications of up to 120 MHz maximum bandwidth, 1.2 GSa/s sampling rate and 16-bit vertical resolution. The proprietary TrueArb & EasyPulse techniques help to solve the weaknesses inherent in traditional DDS generators when generating arbitrary, square and pulse waveforms. With advantages above, SDG2000X can provide users with a variety of high fidelity and low jitter signals, which can meet the growing requirements of complex and extensive applications.

Specifications:

  • Max output frequency: 40 MHz
  • Max sampling rate: 1.2 GSa/s
  • Vertical resolution: 16 bit
  • Waveform memory: 8pts - 8 Mpts
  • 2 Channels


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency40 MHz
No. of Channels2


Report a problem
Suggest a product