Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SDM3055 Benchtop Digital Multimeter 5 1/2 Digits True-RMS 1 Gb Nand Flash

You may also like:
SDM3045X SDM3045X
DVM810 DVM810
MN35 MN35
MAS830L-Y MAS830L-Y
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL

$469.00 ea

5 ship on Jul. 13
More Available – 3 weeks


  • Electronics Parts Locator

SDM3055 Benchtop Digital Multimeter 5 1/2 Digits True-RMS 1 Gb Nand Flash

Description

The new Siglent SDM3055/3055A is a new 5 ½ digit dual-display digital multimeter and features many powerful math and statistical functions. It includes a variety of communication interfaces with easy setup, comes equipped with a 4.3-inch TFT-LCD screen, and is designed for users who needs include high performance, multiple functions, and automatic measurements.

Specifications:

  • Reading Resolution: 5 1/2 Digits
  • DC voltage accuracy in a year: 0.015%
  • DC voltage measurement range: 200mV - 1kV
  • AC voltage measurement range: 200mV - 750V
  • DC current measurement range: 200µA - 10A


Report a problem
Suggest a product
Specification Value
Display Digits5.5
Display Count240000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test
AutorangeNO


Report a problem
Suggest a product