Keyestudio Bluetooth 4.0 Shield Expansion Shield Board for Arduino UNO R3

You may also like:
A000066 A000066
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
A000073 A000073
A000062 A000062

$10.95 ea

57 ship on Apr. 23
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2292959
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0255
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

Keyestudio Bluetooth 4.0 Shield Expansion Shield Board for Arduino UNO R3

The Keyestudio Bluetooth 4.0 shield is the integration of a sensor shield and a HM-10 Bluetooth-4.0, to be fully compatible with UNO R3. It's very easy to stack onto the UNO R3 board. The shield has extended all the digital and analog pins out to 3PIN headers, so it's simple to connect sensors using 3PIN wire. The HM-10 Bluetooth-4.0 is used for Bluetooth communication. The slide switch is used to control the power supply for Bluetooth. Onboard is set with jumper cap, default by communicating the Bluetooth module to UNO R3 serial port. If you connect two jumpers, you'll need to set the virtual serial port for UNO R3 board, that is D2 to TX, D3 to RX.

Features

  • Extends 14 digital pins into 3PIN
  • Extends 6 analog pins into 3PIN
  • Comes with a reset button
  • Comes with a slide switch to control the Bluetooth communication
  • Comes with jumper interface to control the serial communication pin (default built-in serial port, can select the analog serial port, TX to D2, RX to D3.)
  • Comes with a Bluetooth 4.0 module
  • Dimensions: 54mm x 48mm x 23mm

Bluetooth 4.0 Specifications

  • Terminal block spacing: 3.5mm
  • Bluetooth protocol: Bluetooth Specification V4.0 BLE
  • No byte limit in serial port Transceiving
  • Realize 100m ultra-distance communication with iphone4s in open field.
  • USB protocol: USB V2.0
  • Working frequency: 2.4GHz ISM band
  • Modulation method: GFSK(Gaussian Frequency Shift Keying)
  • Transmission power: -23dbm, -6dbm, 0dbm, 6dbm, can be modified by AT command.
  • Sensitivity: ≤-84dBm at 0.1% BER
  • Transmission rate: Asynchronous: 6K bytes ; Synchronous: 6k Bytes
  • Security feature: Authentication and encryption
  • Supporting service: Central & Peripheral UUID FFE0, FFE1
  • Power consumption: Auto sleep mode, stand by current 400uA to800uA, 8.5mA during the transmission.
  • Power supply: 5V DC
  • Working temperature: -5°C to +65°C

Sample Code

Results

The keyestudio Bluetooth 4.0 expansion board is stacked on the keyestudio UNO R3 control board. After the power is turned on, burn the procedure and dial the toggle switch to power on HM-10 Bluetooth - 4.0.

Open APP HC-COM, click search device, select the device, device is connected; the LED on the Bluetooth module is on. Enter "a" in HC-COM, click send, Bluetooth APP will display keyestudio. Every time HC-COM sends an "a", the Pin13 LED on the main board blinks once.

Connection Diagram



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product